P-Channel 30 V 24A (Tc) 4.1W (Ta), 24W (Tc) Surface Mount 8-DFN-EP (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AONR21321

DigiKey Part Number
785-1797-2-ND - Tape & Reel (TR)
785-1797-1-ND - Cut Tape (CT)
785-1797-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AONR21321
Description
MOSFET P-CH 30V 24A 8DFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 24A (Tc) 4.1W (Ta), 24W (Tc) Surface Mount 8-DFN-EP (3x3)
Datasheet
 Datasheet
EDA/CAD Models
AONR21321 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.3V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
34 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±25V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
1180 pF @ 15 V
FET Type
Power Dissipation (Max)
4.1W (Ta), 24W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
8-DFN-EP (3x3)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
16.5mOhm @ 12A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PJQ4403P_R2_00001Panjit International Inc.19,8383757-PJQ4403P_R2_00001CT-ND¥7.77000Similar
In-Stock: 1,728
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.78000¥6.78
10¥4.19300¥41.93
100¥2.70100¥270.10
500¥2.05890¥1,029.45
1,000¥1.85198¥1,851.98
2,000¥1.67761¥3,355.22
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥1.48881¥7,444.05
10,000¥1.37209¥13,720.90
15,000¥1.31263¥19,689.45
25,000¥1.24583¥31,145.75
35,000¥1.20627¥42,219.45
50,000¥1.16784¥58,392.00
Manufacturers Standard Package