P-Channel 30 V 9.8A (Ta), 35A (Tc) 2W (Ta), 30W (Tc) Surface Mount DFN3333-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJQ4403P_R2_00001

DigiKey Part Number
3757-PJQ4403P_R2_00001TR-ND - Tape & Reel (TR)
3757-PJQ4403P_R2_00001CT-ND - Cut Tape (CT)
3757-PJQ4403P_R2_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PJQ4403P_R2_00001
Description
30V P-CHANNEL ENHANCEMENT MODE M
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 9.8A (Ta), 35A (Tc) 2W (Ta), 30W (Tc) Surface Mount DFN3333-8
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
15 nC @ 4.5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
1730 pF @ 15 V
FET Type
Power Dissipation (Max)
2W (Ta), 30W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
DFN3333-8
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
15.5mOhm @ 10A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19,838
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.77000¥7.77
10¥4.82100¥48.21
100¥3.12440¥312.44
500¥2.39500¥1,197.50
1,000¥2.15987¥2,159.87
2,000¥1.96185¥3,923.70
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥1.74743¥8,737.15
10,000¥1.61491¥16,149.10
15,000¥1.54740¥23,211.00
25,000¥1.47157¥36,789.25
35,000¥1.42667¥49,933.45
50,000¥1.38303¥69,151.50
Manufacturers Standard Package