
UHD111A-FKA-C3K23E1L3VG5ZB3Z3 | |
|---|---|
DigiKey Part Number | 90-UHD111A-FKA-C3K23E1L3VG5ZB3Z3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UHD111A-FKA-C3K23E1L3VG5ZB3Z3 |
Description | LED RGB 0404 SMD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 620nm Red, 526nm Green, 467nm Blue LED Indication - Discrete 2V Red, 2.7V Green, 2.7V Blue 0404 (1010 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UHD111A-FKA-C3K23E1L3VG5ZB3Z3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Square with Flat Top | |
Lens Size | 1.00mm | |
Voltage - Forward (Vf) (Typ) | 2V Red, 2.7V Green, 2.7V Blue | |
Current - Test | 5mA Red, 3mA Green, 3mA Blue | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0404 (1010 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.00mm L x 1.00mm W | |
Height (Max) | 0.70mm | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.33900 | ¥3.39 |
| 100 | ¥0.31260 | ¥31.26 |
| 50,000 | ¥0.26462 | ¥13,231.00 |











