Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18,175 In Stock | 1 : ¥5.99000 Cut Tape (CT) 5,000 : ¥2.90200 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Plug, Outer Shroud Contacts | 20 | 0.016" (0.40mm) | 2 | Surface Mount | Solder Retention | Gold | 2.00µin (0.051µm) | 1.5mm, 2mm, 2.5mm, 3mm, 3.5mm, 4mm | 0.045" (1.14mm) | |||
0 In Stock Check Lead Time | 1,000 : ¥5.10293 Tape & Reel (TR) | Tape & Reel (TR) | Active | Plug, Outer Shroud Contacts | 20 | 0.016" (0.40mm) | 2 | Surface Mount | Solder Retention | Gold | - | 1.5mm, 2mm, 2.5mm, 3mm, 3.5mm, 4mm | 0.045" (1.14mm) | |||
0 In Stock Check Lead Time | 200 : ¥55.35645 Tape & Reel (TR) | Tape & Reel (TR) | Active | Plug, Outer Shroud Contacts | 20 | 0.016" (0.40mm) | 2 | Surface Mount | - | Gold | 2.00µin (0.051µm) | 2mm | 0.045" (1.14mm) |