
15115-91-0710 | |
|---|---|
DigiKey Part Number | 1212-15115-91-0710-ND |
Manufacturer | |
Manufacturer Product Number | 15115-91-0710 |
Description | PIN RECEPTACLE CONNECTOR 0.059" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.059" ~ 0.078" (1.50mm ~ 1.98mm) No Tail Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Preci-Dip | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.210" (5.33mm) | |
Accepts Pin Diameter | 0.059" ~ 0.078" (1.50mm ~ 1.98mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.090" (2.29mm) | |
Mounting Hole Diameter | 0.136" (3.45mm) | |
Flange Diameter | 0.172" (4.37mm) | |
Tail Diameter | - | |
Socket Depth | 0.149" (3.79mm) | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.88000 | ¥4.88 |
| 10 | ¥4.14300 | ¥41.43 |
| 25 | ¥3.88000 | ¥97.00 |
| 50 | ¥3.69320 | ¥184.66 |
| 100 | ¥3.51700 | ¥351.70 |
| 250 | ¥3.29652 | ¥824.13 |
| 500 | ¥3.13926 | ¥1,569.63 |
| 1,000 | ¥2.98924 | ¥2,989.24 |
| 2,500 | ¥2.80206 | ¥7,005.15 |



