6331-0-00-15-00-00-08-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6331-0-00-15-00-00-08-0

DigiKey Part Number
ED11524-ND
Manufacturer
Manufacturer Product Number
6331-0-00-15-00-00-08-0
Description
.796" LONG SWAGE PIN
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
PC Pin Terminal Connector Through Hole Gold 0.093" (2.36mm) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Terminal Type
PC Pin
Terminal Style
Single End
Pin Size - Above Flange
0.093" (2.36mm) Dia
Pin Size - Below Flange
0.090" (2.29mm) Dia
Length - Above Flange
0.615" (15.62mm)
Length - Below Flange
0.156" (3.96mm)
Length - Overall
0.796" (20.22mm)
Flange Diameter
0.125" (3.18mm)
Mounting Hole Diameter
0.094" (2.39mm)
Mounting Type
Through Hole
Termination
Swage
Insulation
Non-Insulated
Board Thickness
0.125" (3.18mm)
Contact Material
Brass Alloy
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Material - Insulation
-
Insulation Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,050
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.51000¥10.51
10¥8.92900¥89.29
25¥8.37160¥209.29
50¥7.97120¥398.56
100¥7.58940¥758.94
250¥7.11420¥1,778.55
500¥6.77430¥3,387.15
1,000¥6.45084¥6,450.84
2,500¥6.04704¥15,117.60
Manufacturers Standard Package