Pin Receptacle Connector 0.048" ~ 0.064" (1.22mm ~ 1.63mm) No Tail Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1682

DigiKey Part Number
36-1682-ND
Manufacturer
Manufacturer Product Number
1682
Description
CONN PIN RCPT .048-.064 SOLDER
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector 0.048" ~ 0.064" (1.22mm ~ 1.63mm) No Tail Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accepts Pin Diameter
0.048" ~ 0.064" (1.22mm ~ 1.63mm)
Manufacturer
Keystone Electronics
Mounting Hole Diameter
0.102" (2.59mm)
Packaging
Bulk
Flange Diameter
0.120" (3.05mm)
Part Status
Active
Socket Depth
0.180" (4.57mm)
Tail Type
No Tail
Contact Material
Beryllium Copper
Termination
Solder
Contact Finish
Gold
Length - Overall
0.213" (5.41mm)
Contact Finish Thickness
10.0µin (0.25µm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.40000¥15.40
10¥11.60300¥116.03
25¥10.83280¥270.82
1,000¥7.34133¥7,341.33
2,500¥6.44608¥16,115.20