Similar

DMN63D8LW-7 | |
|---|---|
DigiKey Part Number | DMN63D8LW-7DITR-ND - Tape & Reel (TR) DMN63D8LW-7DICT-ND - Cut Tape (CT) DMN63D8LW-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN63D8LW-7 |
Description | MOSFET N-CH 30V 380MA SOT323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 380mA (Ta) 300mW (Ta) Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 0.9 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 23.2 pF @ 25 V |
FET Type | Power Dissipation (Max) 300mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-323 |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 2.8Ohm @ 250mA, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NX3020NAKW,115 | Nexperia USA Inc. | 9 | 1727-1288-1-ND | ¥1.65000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.82000 | ¥1.82 |
| 10 | ¥1.13300 | ¥11.33 |
| 100 | ¥0.70130 | ¥70.13 |
| 500 | ¥0.51208 | ¥256.04 |
| 1,000 | ¥0.45071 | ¥450.71 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.37243 | ¥1,117.29 |
| 6,000 | ¥0.33287 | ¥1,997.22 |
| 9,000 | ¥0.31267 | ¥2,814.03 |
| 15,000 | ¥0.28995 | ¥4,349.25 |
| 21,000 | ¥0.27648 | ¥5,806.08 |
| 30,000 | ¥0.26339 | ¥7,901.70 |










