Parametric Equivalent

DMN63D8LW-13 | |
|---|---|
DigiKey Part Number | DMN63D8LW-13DITR-ND - Tape & Reel (TR) DMN63D8LW-13DICT-ND - Cut Tape (CT) DMN63D8LW-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN63D8LW-13 |
Description | MOSFET N-CH 30V 380MA SOT323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 380mA (Ta) 300mW (Ta) Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | DMN63D8LW-13 Models |
Category | Vgs(th) (Max) @ Id 1.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 0.9 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 23.2 pF @ 25 V |
FET Type | Power Dissipation (Max) 300mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-323 |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 2.8Ohm @ 250mA, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMN63D8LW-7 | Diodes Incorporated | 0 | DMN63D8LW-7DICT-ND | ¥1.82000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.82000 | ¥1.82 |
| 10 | ¥1.13300 | ¥11.33 |
| 100 | ¥0.70130 | ¥70.13 |
| 500 | ¥0.51208 | ¥256.04 |
| 1,000 | ¥0.45071 | ¥450.71 |
| 2,000 | ¥0.39891 | ¥797.82 |
| 5,000 | ¥0.34263 | ¥1,713.15 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.30774 | ¥3,077.40 |
| 20,000 | ¥0.27836 | ¥5,567.20 |
| 30,000 | ¥0.26339 | ¥7,901.70 |
| 50,000 | ¥0.24655 | ¥12,327.50 |
| 70,000 | ¥0.23657 | ¥16,559.90 |
| 100,000 | ¥0.22687 | ¥22,687.00 |










