Mosfet Array 30V 220mA 300mW Surface Mount SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN63D8LDW-13

DigiKey Part Number
31-DMN63D8LDW-13TR-ND - Tape & Reel (TR)
31-DMN63D8LDW-13CT-ND - Cut Tape (CT)
31-DMN63D8LDW-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMN63D8LDW-13
Description
MOSFET 2N-CH 30V 0.22A SOT363
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Mosfet Array 30V 220mA 300mW Surface Mount SOT-363
Datasheet
 Datasheet
EDA/CAD Models
DMN63D8LDW-13 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.5V @ 250µA
Manufacturer
Diodes Incorporated
Gate Charge (Qg) (Max) @ Vgs
0.87nC @ 10V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
22pF @ 25V
Part Status
Active
Power - Max
300mW
Technology
MOSFET (Metal Oxide)
Operating Temperature
-55°C ~ 150°C (TJ)
Configuration
2 N-Channel (Dual)
Mounting Type
Surface Mount
FET Feature
Logic Level Gate
Package / Case
6-TSSOP, SC-88, SOT-363
Drain to Source Voltage (Vdss)
30V
Supplier Device Package
SOT-363
Current - Continuous Drain (Id) @ 25°C
220mA
Base Product Number
Rds On (Max) @ Id, Vgs
2.8Ohm @ 250mA, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PJT138K-AU_R1_000A1Panjit International Inc.3,4813757-PJT138K-AU_R1_000A1CT-ND¥0.23000Similar
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.23000¥2.23
10¥1.38100¥13.81
100¥0.85840¥85.84
500¥0.63018¥315.09
1,000¥0.55616¥556.16
2,000¥0.49380¥987.60
5,000¥0.42607¥2,130.35
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.38413¥3,841.30
20,000¥0.34881¥6,976.20
30,000¥0.33081¥9,924.30
50,000¥0.31058¥15,529.00
70,000¥0.29859¥20,901.30
100,000¥0.28694¥28,694.00
Manufacturers Standard Package