
DMN63D8LDWQ-7 | |
|---|---|
DigiKey Part Number | DMN63D8LDWQ-7DITR-ND - Tape & Reel (TR) DMN63D8LDWQ-7DICT-ND - Cut Tape (CT) DMN63D8LDWQ-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN63D8LDWQ-7 |
Description | MOSFET 2N-CH 30V 0.22A SOT363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 220mA 300mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 0.87nC @ 10V |
Manufacturer Diodes Incorporated | Input Capacitance (Ciss) (Max) @ Vds 22pF @ 25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 300mW |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Technology MOSFET (Metal Oxide) | Grade Automotive |
Configuration 2 N-Channel (Dual) | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 30V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C 220mA | Package / Case 6-TSSOP, SC-88, SOT-363 |
Rds On (Max) @ Id, Vgs 2.8Ohm @ 250mA, 10V | Supplier Device Package SOT-363 |
Vgs(th) (Max) @ Id 1.5V @ 250µA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.81000 | ¥2.81 |
| 10 | ¥1.72800 | ¥17.28 |
| 100 | ¥1.08090 | ¥108.09 |
| 500 | ¥0.79872 | ¥399.36 |
| 1,000 | ¥0.70750 | ¥707.50 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.59119 | ¥1,773.57 |
| 6,000 | ¥0.53252 | ¥3,195.12 |
| 9,000 | ¥0.50260 | ¥4,523.40 |
| 15,000 | ¥0.46894 | ¥7,034.10 |
| 21,000 | ¥0.44900 | ¥9,429.00 |
| 30,000 | ¥0.42962 | ¥12,888.60 |



