AP2127K-ADJTRG1 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 6,071
Unit Price: ¥3.31000
Datasheet
Linear Voltage Regulator IC Positive Adjustable 1 Output 300mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 300mA SOT-23-5
Diodes Low Dropout Regulators | Digi-Key Daily
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

AP2127K-ADJTRG1

DigiKey Part Number
AP2127K-ADJTRG1DITR-ND - Tape & Reel (TR)
AP2127K-ADJTRG1DICT-ND - Cut Tape (CT)
AP2127K-ADJTRG1DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP2127K-ADJTRG1
Description
IC REG LIN POS ADJ 300MA SOT23-5
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 300mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
AP2127K-ADJTRG1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
0.3V @ 300mA
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Quiescent (Iq)
90 µA
Part Status
Active
PSRR
68dB ~ 45db (100Hz ~ 10kHz)
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 85°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
6V
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
0.8V
Supplier Device Package
SOT-23-5
Voltage - Output (Max)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LDK130M-RSTMicroelectronics6,071497-14023-1-ND¥3.31000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.65000¥1.65
10¥1.12500¥11.25
25¥0.98920¥24.73
100¥0.84270¥84.27
250¥0.77308¥193.27
500¥0.73074¥365.37
1,000¥0.69592¥695.92
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.63395¥1,901.85
6,000¥0.61636¥3,698.16
Manufacturers Standard Package