


LDK130M-R | |
|---|---|
DigiKey Part Number | 497-14023-2-ND - Tape & Reel (TR) 497-14023-1-ND - Cut Tape (CT) 497-14023-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDK130M-R |
Description | IC REG LIN POS ADJ 300MA SOT23-5 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LDK130M-R Models |
Category | Current - Quiescent (Iq) 60 µA |
Mfr | Current - Supply (Max) 120 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 55dB (120Hz ~ 10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Grade Automotive |
Voltage - Input (Max) 5.5V | Qualification AEC-Q100 |
Voltage - Output (Min/Fixed) 0.8V | Mounting Type Surface Mount |
Voltage - Output (Max) | Package / Case SC-74A, SOT-753 |
Voltage Dropout (Max) 0.4V @ 300mA | Supplier Device Package SOT-23-5 |
Current - Output | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.31000 | ¥3.31 |
| 10 | ¥2.28200 | ¥22.82 |
| 25 | ¥2.02760 | ¥50.69 |
| 100 | ¥1.75400 | ¥175.40 |
| 250 | ¥1.62220 | ¥405.55 |
| 500 | ¥1.54296 | ¥771.48 |
| 1,000 | ¥1.47772 | ¥1,477.72 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.39709 | ¥4,191.27 |
| 6,000 | ¥1.35763 | ¥8,145.78 |
| 9,000 | ¥1.33787 | ¥12,040.83 |
| 15,000 | ¥1.31598 | ¥19,739.70 |
| 21,000 | ¥1.30318 | ¥27,366.78 |
| 30,000 | ¥1.29087 | ¥38,726.10 |











