
TPT3232E-TS3R | |
|---|---|
DigiKey Part Number | 5503-TPT3232E-TS3RTR-ND - Tape & Reel (TR) 5503-TPT3232E-TS3RCT-ND - Cut Tape (CT) 5503-TPT3232E-TS3RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPT3232E-TS3R |
Description | IC TRANSCEIVER FULL 1/1 16TSSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS232 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPT3232E-TS3R Models |
Category | Receiver Hysteresis 300 mV |
Manufacturer 3PEAK | Data Rate 250kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 3.6V, 4.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 16-TSSOP |
Duplex Full |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.36000 | ¥7.36 |
| 10 | ¥5.26000 | ¥52.60 |
| 25 | ¥4.73720 | ¥118.43 |
| 100 | ¥4.16060 | ¥416.06 |
| 250 | ¥3.88624 | ¥971.56 |
| 500 | ¥3.72068 | ¥1,860.34 |
| 1,000 | ¥3.59348 | ¥3,593.48 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.27145 | ¥9,814.35 |




