
M24C02-FDW6TP | |
|---|---|
DigiKey Part Number | 497-15746-2-ND - Tape & Reel (TR) 497-15746-1-ND - Cut Tape (CT) 497-15746-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24C02-FDW6TP |
Description | IC EEPROM 2KBIT I2C 8TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | M24C02-FDW6TP Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 900 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-TSSOP |
Memory Organization 256 x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24LC024-I/ST | Microchip Technology | 30 | 24LC024-I/ST-ND | ¥3.67000 | Similar |
| 24LC025-I/ST | Microchip Technology | 2,246 | 24LC025-I/ST-ND | ¥3.67000 | Similar |
| 24LC02B/ST | Microchip Technology | 527 | 24LC02B/ST-ND | ¥3.13000 | Similar |
| AT24C02D-XHM-B | Microchip Technology | 3,747 | AT24C02D-XHM-B-ND | ¥2.12910 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.70000 | ¥1.70 |
| 10 | ¥1.63700 | ¥16.37 |
| 25 | ¥1.59600 | ¥39.90 |
| 50 | ¥1.56560 | ¥78.28 |
| 100 | ¥1.53330 | ¥153.33 |
| 250 | ¥1.49108 | ¥372.77 |
| 500 | ¥1.45854 | ¥729.27 |
| 1,000 | ¥1.42570 | ¥1,425.70 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥1.35986 | ¥5,439.44 |
| 8,000 | ¥1.32708 | ¥10,616.64 |
| 12,000 | ¥1.30799 | ¥15,695.88 |
| 20,000 | ¥1.28411 | ¥25,682.20 |
| 28,000 | ¥1.26848 | ¥35,517.44 |
| 40,000 | ¥1.25202 | ¥50,080.80 |











