



ADM3065EARMZ | |
|---|---|
DigiKey Part Number | 505-ADM3065EARMZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM3065EARMZ |
Description | IC TRANSCEIVER HALF 1/1 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS485 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADM3065EARMZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 30 mV | |
Data Rate | 50Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥45.51000 | ¥45.51 |
| 10 | ¥29.75300 | ¥297.53 |
| 50 | ¥23.11320 | ¥1,155.66 |
| 100 | ¥20.99410 | ¥2,099.41 |
| 250 | ¥18.71156 | ¥4,677.89 |
| 500 | ¥17.30788 | ¥8,653.94 |
| 1,000 | ¥16.57475 | ¥16,574.75 |












