R114426000 | ||
---|---|---|
DigiKey Part Number | 2201-R114426000-ND | |
Manufacturer | ||
Manufacturer Product Number | R114426000 | |
Description | SMB M STR PCB C100 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | SMB Connector Jack, Male Pin 50 Ohms Through Hole Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | R114426000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.84000 | ¥65.84 |
10 | ¥59.55900 | ¥595.59 |
25 | ¥56.26040 | ¥1,406.51 |
50 | ¥54.88940 | ¥2,744.47 |
100 | ¥52.14500 | ¥5,214.50 |
300 | ¥46.65590 | ¥13,996.77 |
500 | ¥43.91148 | ¥21,955.74 |
1,000 | ¥38.42254 | ¥38,422.54 |