AP2127K-3.3TRG1 | ||
---|---|---|
DigiKey Part Number | AP2127K-3.3TRG1DITR-ND - Tape & Reel (TR) AP2127K-3.3TRG1DICT-ND - Cut Tape (CT) AP2127K-3.3TRG1DIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AP2127K-3.3TRG1 | |
Description | IC REG LINEAR 3.3V 300MA SOT23-5 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 | |
Datasheet | Datasheet | |
EDA/CAD Models | AP2127K-3.3TRG1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 90 µA | |
PSRR | 68dB ~ 54dB (100Hz ~ 10kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | AP2127 Series |
Video File | Diodes Low Dropout Regulators | Digi-Key Daily What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics |
Environmental Information | Diodes Environmental Compliance Cert |
PCN Assembly/Origin | Mult Devices 28/Jun/2017 |
EDA Models | AP2127K-3.3TRG1 Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.36000 | ¥2.36 |
10 | ¥1.76400 | ¥17.64 |
25 | ¥1.58680 | ¥39.67 |
100 | ¥1.09670 | ¥109.67 |
250 | ¥0.92352 | ¥230.88 |
500 | ¥0.75034 | ¥375.17 |
1,000 | ¥0.57719 | ¥577.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.51947 | ¥1,558.41 |
6,000 | ¥0.50809 | ¥3,048.54 |
Attribute | Description |
---|---|
Other Names | AP2127K-3.3TRG1DI AP2127K-3.3TRG1DICT AP2127K-3.3TRG1DI-ND AP2127K-3.3TRG1DIDKR AP2127K-3.3TRG1DITR |
Standard Package | 3,000 |