0305-1-15-15-47-27-10-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0305-1-15-15-47-27-10-0

DigiKey Part Number
ED90332-ND
Manufacturer
Manufacturer Product Number
0305-1-15-15-47-27-10-0
Description
CONN PIN RCPT .025-.037 SOLDER
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector 0.025" ~ 0.037" (0.64mm ~ 0.94mm) No Tail Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Tail Type
No Tail
Termination
Solder
Length - Overall
0.105" (2.67mm)
Accepts Pin Diameter
0.025" ~ 0.037" (0.64mm ~ 0.94mm)
Accepts Square Pin Size
0.025" (0.64mm)
Pin Hole Diameter
0.051" (1.30mm)
Mounting Hole Diameter
0.061" (1.55mm)
Flange Diameter
0.076" (1.93mm)
Tail Diameter
-
Socket Depth
0.105" (2.67mm)
Contact Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Features
-
Operating Temperature
-55°C ~ 125°C
Board Thickness
-
Insertion Force
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,463
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.12000¥5.12
10¥4.33000¥43.30
25¥4.05280¥101.32
50¥3.85900¥192.95
100¥3.67480¥367.48
250¥3.44428¥861.07
500¥3.27990¥1,639.95
1,000¥3.12316¥3,123.16
2,500¥2.92753¥7,318.82