0287-0-15-15-16-27-10-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0287-0-15-15-16-27-10-0

DigiKey Part Number
ED1008-ND
Manufacturer
Manufacturer Product Number
0287-0-15-15-16-27-10-0
Description
CONN PIN RCPT .022-.034 SOLDER
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector 0.022" ~ 0.034" (0.56mm ~ 0.86mm) No Tail Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Tail Type
No Tail
Termination
Solder
Length - Overall
0.090" (2.29mm)
Accepts Pin Diameter
0.022" ~ 0.034" (0.56mm ~ 0.86mm)
Accepts Square Pin Size
0.025" (0.64mm)
Pin Hole Diameter
0.051" (1.30mm)
Mounting Hole Diameter
0.065" (1.65mm)
Flange Diameter
0.080" (2.03mm)
Tail Diameter
-
Socket Depth
0.090" (2.29mm)
Contact Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Features
-
Operating Temperature
-55°C ~ 125°C
Board Thickness
-
Insertion Force
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 197,180
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.31000¥4.31
10¥3.64700¥36.47
25¥3.42040¥85.51
50¥3.25520¥162.76
100¥3.09990¥309.99
250¥2.90496¥726.24
500¥2.76628¥1,383.14
1,000¥2.63405¥2,634.05
2,500¥2.46910¥6,172.75