4033.2-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

403C11A24M00000

DigiKey Part Number
110-403C11A24M00000TR-ND - Tape & Reel (TR)
110-403C11A24M00000CT-ND - Cut Tape (CT)
110-403C11A24M00000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
403C11A24M00000
Description
CRYSTAL 24.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
24 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
403C11A24M00000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
24 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.030" (0.75mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20,333
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.96000¥4.96
10¥4.33300¥43.33
25¥4.09520¥102.38
50¥3.92640¥196.32
100¥3.76510¥376.51
250¥3.56016¥890.04
500¥3.41280¥1,706.40
1,000¥3.27164¥3,271.64
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.05984¥9,179.52
6,000¥2.93337¥17,600.22
9,000¥2.86187¥25,756.83
15,000¥2.77430¥41,614.50
21,000¥2.71813¥57,080.73
30,000¥2.65984¥79,795.20
Manufacturers Standard Package