PI6ULS5V9617AUEX is out of stock and can be placed on backorder.
Available Substitutes:

MFR Recommended


Diodes Incorporated
In Stock: 4,536
Unit Price: ¥11.74000
Datasheet

Direct


NXP USA Inc.
In Stock: 36,115
Unit Price: ¥10.42000
Datasheet

Direct


NXP USA Inc.
In Stock: 9,377
Unit Price: ¥10.50000
Datasheet

Direct


NXP USA Inc.
In Stock: 0
Unit Price: ¥8.68000
Datasheet

Direct


Texas Instruments
In Stock: 47,174
Unit Price: ¥9.84000
Datasheet

Direct


Texas Instruments
In Stock: 60,874
Unit Price: ¥11.08000
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: ¥9.43000
Datasheet

Similar


Analog Devices Inc.
In Stock: 121
Unit Price: ¥62.60000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: ¥35.96175
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: ¥70.71000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: ¥41.01396
Datasheet

Similar


Analog Devices Inc.
In Stock: 150
Unit Price: ¥65.33000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: ¥37.64701
Datasheet

Similar


Analog Devices Inc.
In Stock: 469
Unit Price: ¥73.35000
Datasheet
Buffer, ReDriver 2 Channel 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI6ULS5V9617AUEX

DigiKey Part Number
PI6ULS5V9617AUEXDITR-ND - Tape & Reel (TR)
PI6ULS5V9617AUEXDICT-ND - Cut Tape (CT)
PI6ULS5V9617AUEXDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI6ULS5V9617AUEX
Description
IC BUFFER I2C/SMBUS 8MSOP
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Buffer, ReDriver 2 Channel 8-MSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Capacitance - Input
7 pF
Manufacturer
Diodes Incorporated
Voltage - Supply
0.6V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
50µA
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Buffer, ReDriver
Mounting Type
Surface Mount
Applications
I2C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Input
2-Wire Bus
Supplier Device Package
8-MSOP
Output
2-Wire Bus
Base Product Number
Number of Channels
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PI6ULS5V9617CUEXDiodes Incorporated4,53631-PI6ULS5V9617CUEXCT-ND¥11.74000MFR Recommended
PCA9517ADP,118NXP USA Inc.36,115568-5926-1-ND¥10.42000Direct
PCA9517DP,118NXP USA Inc.9,377568-1829-1-ND¥10.50000Direct
PCA9617ADPJNXP USA Inc.0568-10211-1-ND¥8.68000Direct
TCA9517ADGKRTexas Instruments47,174296-39220-1-ND¥9.84000Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.07000¥12.07
10¥8.82400¥88.24
25¥7.99880¥199.97
100¥7.09570¥709.57
250¥6.66428¥1,666.07
500¥6.40446¥3,202.23
1,000¥6.32655¥6,326.55
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥5.96465¥14,911.62
5,000¥5.82853¥29,142.65
7,500¥5.76034¥43,202.55
12,500¥5.68484¥71,060.50
Manufacturers Standard Package