Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TCA9617ADGKR | |
|---|---|
DigiKey Part Number | 296-39223-2-ND - Tape & Reel (TR) 296-39223-1-ND - Cut Tape (CT) 296-39223-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCA9617ADGKR |
Description | IC XLTR VL BIDIR 8-VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TCA9617ADGKR Models |
Category | Voltage - VCCA 0.8 V ~ 5.5 V |
Manufacturer Texas Instruments | Voltage - VCCB 2.2 V ~ 5.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Output Type Open Drain |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Bidirectional | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Circuits 1 | Supplier Device Package 8-VSSOP |
Channels per Circuit 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCA9617BDGKR | Texas Instruments | 28,804 | 296-40579-1-ND | ¥11.10000 | Parametric Equivalent |
| PCA9517ADP,118 | NXP USA Inc. | 36,363 | 568-5926-1-ND | ¥10.42000 | Direct |
| PCA9517DP,118 | NXP USA Inc. | 9,377 | 568-1829-1-ND | ¥10.50000 | Direct |
| PCA9617ADPJ | NXP USA Inc. | 0 | 568-10211-1-ND | ¥8.68000 | Direct |
| PI6ULS5V9517AUEX | Diodes Incorporated | 0 | PI6ULS5V9517AUEXTR-ND | ¥4.09282 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.43000 | ¥9.43 |
| 10 | ¥6.82300 | ¥68.23 |
| 25 | ¥6.16600 | ¥154.15 |
| 100 | ¥5.44740 | ¥544.74 |
| 250 | ¥5.10392 | ¥1,275.98 |
| 500 | ¥4.93470 | ¥2,467.35 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥4.54688 | ¥11,367.20 |
| 5,000 | ¥4.43849 | ¥22,192.45 |
| 7,500 | ¥4.38421 | ¥32,881.58 |
| 12,500 | ¥4.32406 | ¥54,050.75 |
| 17,500 | ¥4.28894 | ¥75,056.45 |










