1 kOhms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 1.5A 150mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 kOhms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 1.5A 150mOhm
cut-tape-render

MPZ2012S102AT000

DigiKey Part Number
445-MPZ2012S102AT000TR-ND - Tape & Reel (TR)
445-MPZ2012S102AT000CT-ND - Cut Tape (CT)
445-MPZ2012S102AT000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPZ2012S102AT000
Description
FERRITE BEAD 1 KOHM 0805 1LN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 kOhms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 1.5A 150mOhm
Datasheet
 Datasheet
EDA/CAD Models
MPZ2012S102AT000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
1.5A
Manufacturer
TDK
DC Resistance (DCR) (Max)
150mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power Line
Height (Max)
0.041" (1.05mm)
Number of Lines
1
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Impedance @ Frequency
1 kOhms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 157,951
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.97000¥0.97
10¥0.67900¥6.79
25¥0.58560¥14.64
50¥0.52720¥26.36
100¥0.47260¥47.26
250¥0.40660¥101.65
500¥0.36130¥180.65
1,000¥0.31933¥319.33
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.23756¥950.24
8,000¥0.20493¥1,639.44
12,000¥0.19616¥2,353.92
Manufacturers Standard Package