PCA9517ADP,118 | ||
---|---|---|
DigiKey Part Number | 568-5926-2-ND - Tape & Reel (TR) 568-5926-1-ND - Cut Tape (CT) 568-5926-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PCA9517ADP,118 | |
Description | IC REDRIVER I2C 1CH 8TSSOP | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Buffer, ReDriver 2 Channel 400kHz 8-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | PCA9517ADP,118 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | I2C | |
Input | 2-Wire Bus | |
Output | 2-Wire Bus | |
Data Rate (Max) | 400kHz | |
Number of Channels | 2 | |
Delay Time | - | |
Signal Conditioning | - | |
Capacitance - Input | 6 pF | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply | 5mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.36000 | ¥12.36 |
10 | ¥11.04800 | ¥110.48 |
25 | ¥10.48440 | ¥262.11 |
100 | ¥8.61190 | ¥861.19 |
250 | ¥8.05016 | ¥2,012.54 |
500 | ¥7.11410 | ¥3,557.05 |
1,000 | ¥5.61642 | ¥5,616.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.24199 | ¥13,104.98 |
5,000 | ¥4.97989 | ¥24,899.45 |
12,500 | ¥4.79268 | ¥59,908.50 |