0.47 µF Feed Through Capacitor 6.3V 2 A 30mOhm 0402 (1005 Metric), 3 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NFM15PC474R0J3D

DigiKey Part Number
490-16920-2-ND - Tape & Reel (TR)
490-16920-1-ND - Cut Tape (CT)
490-16920-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NFM15PC474R0J3D
Description
CAP FEEDTHRU 0.47UF 6.3V 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.47 µF Feed Through Capacitor 6.3V 2 A 30mOhm 0402 (1005 Metric), 3 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
NFM15PC474R0J3D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
2 A
Manufacturer
Murata Electronics
DC Resistance (DCR) (Max)
30mOhm
Series
Operating Temperature
-55°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
0402 (1005 Metric), 3 PC Pad
Type
Feed Through
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Capacitance
0.47 µF
Height (Max)
0.020" (0.50mm)
Tolerance
±20%
Base Product Number
Voltage - Rated
6.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 98,540
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.83000¥0.83
10¥0.30600¥3.06
25¥0.28120¥7.03
50¥0.26300¥13.15
100¥0.24640¥24.64
250¥0.22760¥56.90
500¥0.21386¥106.93
1,000¥0.20104¥201.04
5,000¥0.17431¥871.55
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.15927¥1,592.70
20,000¥0.14982¥2,996.40
30,000¥0.14455¥4,336.50
50,000¥0.13818¥6,909.00
70,000¥0.13414¥9,389.80
100,000¥0.12998¥12,998.00
Manufacturers Standard Package