1 µF Feed Through Capacitor 4V 2 A 30mOhm 0402 (1005 Metric), 3 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NFM15PC105R0G3D

DigiKey Part Number
490-14731-2-ND - Tape & Reel (TR)
490-14731-1-ND - Cut Tape (CT)
490-14731-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NFM15PC105R0G3D
Description
CAP FEEDTHRU 1UF 20% 4V 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 µF Feed Through Capacitor 4V 2 A 30mOhm 0402 (1005 Metric), 3 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
NFM15PC105R0G3D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
2 A
Manufacturer
Murata Electronics
DC Resistance (DCR) (Max)
30mOhm
Series
Operating Temperature
-55°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
0402 (1005 Metric), 3 PC Pad
Type
Feed Through
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Capacitance
1 µF
Height (Max)
0.020" (0.50mm)
Tolerance
±20%
Base Product Number
Voltage - Rated
4V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.83000¥0.83
10¥0.29800¥2.98
25¥0.27440¥6.86
50¥0.25800¥12.90
100¥0.24230¥24.23
250¥0.22328¥55.82
500¥0.20990¥104.95
1,000¥0.19740¥197.40
5,000¥0.17114¥855.70
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.15637¥1,563.70
20,000¥0.14709¥2,941.80
30,000¥0.14192¥4,257.60
50,000¥0.13566¥6,783.00
70,000¥0.13169¥9,218.30
100,000¥0.12761¥12,761.00
Manufacturers Standard Package