
BLM03HD102SN1D | |
|---|---|
DigiKey Part Number | 490-11015-2-ND - Tape & Reel (TR) 490-11015-1-ND - Cut Tape (CT) 490-11015-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM03HD102SN1D |
Description | FERRITE BEAD 1 KOHM 0201 1LN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 120mA 2.9Ohm |
Datasheet | Datasheet |
EDA/CAD Models | BLM03HD102SN1D Models |
Category | Current Rating (Max) 120mA |
Manufacturer Murata Electronics | DC Resistance (DCR) (Max) 2.9Ohm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.013" (0.33mm) |
Number of Lines 1 | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Impedance @ Frequency 1 kOhms @ 100 MHz | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.91000 | ¥2.91 |
| 10 | ¥2.05400 | ¥20.54 |
| 25 | ¥1.77720 | ¥44.43 |
| 50 | ¥1.58860 | ¥79.43 |
| 100 | ¥1.41500 | ¥141.50 |
| 250 | ¥1.20608 | ¥301.52 |
| 500 | ¥1.06148 | ¥530.74 |
| 1,000 | ¥0.92730 | ¥927.30 |
| 5,000 | ¥0.87678 | ¥4,383.90 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 15,000 | ¥0.71632 | ¥10,744.80 |







