5035520622 | ||
---|---|---|
DigiKey Part Number | 900-5035520622TR-ND - Tape & Reel (TR) 900-5035520622CT-ND - Cut Tape (CT) 900-5035520622DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 5035520622 | |
Description | CONN PLUG 6POS SMD GOLD | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 6 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | 5035520622 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 6 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 0.7mm | |
Height Above Board | 0.023" (0.59mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.24000 | ¥6.24 |
10 | ¥5.16600 | ¥51.66 |
100 | ¥4.30490 | ¥430.49 |
1,000 | ¥3.44393 | ¥3,443.93 |
2,500 | ¥3.12106 | ¥7,802.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,000 | ¥3.01344 | ¥21,094.08 |
14,000 | ¥2.79820 | ¥39,174.80 |