Pressure Sensor 3.77PSI ~ 58.89PSI (26kPa ~ 406kPa) Absolute 24 b 6-CLGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPS28DFWTR

DigiKey Part Number
497-LPS28DFWTR-ND - Tape & Reel (TR)
497-LPS28DFWTRCT-ND - Cut Tape (CT)
497-LPS28DFWTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LPS28DFWTR
Description
SENSOR 58.89PSIA 24BIT CCLGA-7L
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Pressure Sensor 3.77PSI ~ 58.89PSI (26kPa ~ 406kPa) Absolute 24 b 6-CLGA
Datasheet
 Datasheet
EDA/CAD Models
LPS28DFWTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.7V ~ 3.6V
Manufacturer
STMicroelectronics
Port Style
No Port
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Temperature Compensated
Part Status
Active
Maximum Pressure
145.04PSI (1000kPa)
Applications
Board Mount
Operating Temperature
-40°C ~ 85°C
Pressure Type
Absolute
Mounting Type
Surface Mount
Operating Pressure
3.77PSI ~ 58.89PSI (26kPa ~ 406kPa)
Package / Case
6-CLGA
Output Type
I2C, I3C
Supplier Device Package
CCLGA-7L
Output
24 b
Base Product Number
Accuracy
±0.01PSI (0.05kPa)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Cut Tape (CT) & Digi-Reel®:2500
Tape & Reel (TR):2500
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥57.64000¥57.64
5¥51.86800¥259.34
10¥49.72600¥497.26
25¥47.16080¥1,179.02
50¥45.41080¥2,270.54
100¥43.80650¥4,380.65
500¥40.57618¥20,288.09
1,000¥39.37234¥39,372.34
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥37.93227¥94,830.68
Manufacturers Standard Package