MS583702BA01-50 | ||
---|---|---|
DigiKey Part Number | 223-1778-2-ND - Tape & Reel (TR) 223-1778-1-ND - Cut Tape (CT) 223-1778-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MS583702BA01-50 | |
Description | SENSOR 17.4PSIA 24BIT | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Pressure Sensor 4.35PSI ~ 17.4PSI (30kPa ~ 120kPa) Absolute 24 b 4-SMD Module | |
Datasheet | Datasheet | |
EDA/CAD Models | MS583702BA01-50 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Absolute | |
Operating Pressure | 4.35PSI ~ 17.4PSI (30kPa ~ 120kPa) | |
Output Type | I2C | |
Output | 24 b | |
Accuracy | ±0.007PSI (±0.05kPa) | |
Voltage - Supply | 1.5V ~ 3.6V | |
Port Size | - | |
Port Style | No Port | |
Features | Temperature Compensated | |
Termination Style | SMD (SMT) Tab | |
Maximum Pressure | 145.04PSI (1000kPa) | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD Module | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.67000 | ¥67.67 |
10 | ¥54.10300 | ¥541.03 |
25 | ¥50.04600 | ¥1,251.15 |
100 | ¥43.28240 | ¥4,328.24 |
500 | ¥40.57722 | ¥20,288.61 |
1,000 | ¥37.87207 | ¥37,872.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥37.19576 | ¥92,989.40 |