74AVC4T774GUX | ||
---|---|---|
DigiKey Part Number | 1727-7647-2-ND - Tape & Reel (TR) 1727-7647-1-ND - Cut Tape (CT) 1727-7647-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74AVC4T774GUX | |
Description | IC TRANSLTR BIDIRECTIONAL 16XQFN | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 380Mbps 16-XQFN (1.8x2.6) | |
Datasheet | Datasheet | |
EDA/CAD Models | 74AVC4T774GUX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 4 | |
Voltage - VCCA | 0.8 V ~ 3.6 V | |
Voltage - VCCB | 0.8 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 380Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-XFQFN | |
Supplier Device Package | 16-XQFN (1.8x2.6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.84095 | ¥11,363.80 |
8,000 | ¥2.64501 | ¥21,160.08 |
12,000 | ¥2.54705 | ¥30,564.60 |
28,000 | ¥2.44908 | ¥68,574.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.31000 | ¥7.31 |
10 | ¥6.46900 | ¥64.69 |
25 | ¥6.07480 | ¥151.87 |
100 | ¥4.95680 | ¥495.68 |
250 | ¥4.60412 | ¥1,151.03 |
500 | ¥3.91848 | ¥1,959.24 |
1,000 | ¥3.13482 | ¥3,134.82 |