Connector Header Surface Mount 2 position 0.059" (1.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount 2 position 0.059" (1.50mm)
0874370243
0874370243

0874370243

DigiKey Part Number
WM7662TR-ND - Tape & Reel (TR)
WM7662CT-ND - Cut Tape (CT)
WM7662DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0874370243
Description
CONN HEADER SMD 2POS 1.5MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 2 position 0.059" (1.50mm)
Datasheet
 Datasheet
EDA/CAD Models
0874370243 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.106" (2.70mm)
Series
Insulation Height
0.199" (5.05mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Tin
Connector Type
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Brass Alloy
Number of Positions
Insulation Material
Polyamide (PA), Nylon
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Beige
Style
Mated Stacking Heights
7.4mm
Shrouding
Shrouded - 4 Wall
Applications
General Purpose, Medical
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13,181
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.30000¥4.30
10¥3.66400¥36.64
100¥3.11370¥311.37
500¥2.77922¥1,389.61
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥2.87167¥2,871.67
2,000¥2.73452¥5,469.04
3,000¥2.65740¥7,972.20
5,000¥2.56333¥12,816.65
7,000¥2.50322¥17,522.54
10,000¥2.44105¥24,410.50
Manufacturers Standard Package