



0874390201 | |
|---|---|
DigiKey Part Number | WM13296-ND |
Manufacturer | |
Manufacturer Product Number | 0874390201 |
Description | CONN RCPT HSG 2POS 1.50MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Receptacle Black 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0874390201 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Color Black |
Part Status Active | Insulation Material Polyamide (PA), Nylon |
Connector Type | Operating Temperature -55°C ~ 105°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.059" (1.50mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.57000 | ¥1.57 |
| 10 | ¥1.30700 | ¥13.07 |
| 25 | ¥1.22720 | ¥30.68 |
| 50 | ¥1.16760 | ¥58.38 |
| 100 | ¥1.11230 | ¥111.23 |
| 250 | ¥1.04264 | ¥260.66 |
| 500 | ¥0.99270 | ¥496.35 |
| 1,000 | ¥0.94523 | ¥945.23 |
| 2,500 | ¥0.88596 | ¥2,214.90 |




