PN7150B0HN/C11002Y | ||
---|---|---|
DigiKey Part Number | 568-12994-2-ND - Tape & Reel (TR) 568-12994-1-ND - Cut Tape (CT) 568-12994-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PN7150B0HN/C11002Y | |
Description | IC RFID READER 13.56MHZ 40HVQFN | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | RFID Reader IC 13.56MHz FeliCa, ISO 14443, MIFARE, NFC I2C, UART 2.3V ~ 5.5V 40-VFQFN Exposed Pad | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | RFID Reader | |
Frequency | 13.56MHz | |
Standards | FeliCa, ISO 14443, MIFARE, NFC | |
Interface | I2C, UART | |
Voltage - Supply | 2.3V ~ 5.5V | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-HVQFN (6x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥81.27000 | ¥81.27 |
10 | ¥74.48300 | ¥744.83 |
25 | ¥67.71080 | ¥1,692.77 |
100 | ¥60.94040 | ¥6,094.04 |
250 | ¥55.86164 | ¥13,965.41 |
500 | ¥50.78336 | ¥25,391.68 |
1,000 | ¥45.70505 | ¥45,705.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥44.01230 | ¥176,049.20 |