
PCA9517ADP,118 | |
|---|---|
DigiKey Part Number | 568-5926-2-ND - Tape & Reel (TR) 568-5926-1-ND - Cut Tape (CT) 568-5926-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9517ADP,118 |
Description | IC REDRIVER I2C 1CH 8TSSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 2 Channel 400kHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9517ADP,118 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | I2C | |
Input | 2-Wire Bus | |
Output | 2-Wire Bus | |
Data Rate (Max) | 400kHz | |
Number of Channels | 2 | |
Delay Time | - | |
Signal Conditioning | - | |
Capacitance - Input | 6 pF | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply | 5mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.21000 | ¥11.21 |
| 10 | ¥8.14400 | ¥81.44 |
| 25 | ¥7.37400 | ¥184.35 |
| 100 | ¥6.53150 | ¥653.15 |
| 250 | ¥6.12928 | ¥1,532.32 |
| 500 | ¥5.88684 | ¥2,943.42 |
| 1,000 | ¥5.68708 | ¥5,687.08 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥5.47635 | ¥13,690.88 |
| 5,000 | ¥5.34933 | ¥26,746.65 |
| 7,500 | ¥5.28575 | ¥39,643.12 |
| 12,500 | ¥5.21525 | ¥65,190.62 |











