
PI6ULS5V9617CUEX | |
|---|---|
DigiKey Part Number | 31-PI6ULS5V9617CUEXTR-ND - Tape & Reel (TR) 31-PI6ULS5V9617CUEXCT-ND - Cut Tape (CT) 31-PI6ULS5V9617CUEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI6ULS5V9617CUEX |
Description | INTERFACE I2C SMBUS MSOP-8 T&R 2 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 2 Channel 1MHz 8-MSOP |
Datasheet | Datasheet |
Category | Delay Time 115ns |
Manufacturer Diodes Incorporated | Capacitance - Input 7 pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 0.6V ~ 5.5V, 2.2V ~ 5.5V |
Part Status Active | Current - Supply 50µA |
Type Buffer, ReDriver | Operating Temperature -40°C ~ 85°C (TA) |
Applications I2C | Mounting Type Surface Mount |
Data Rate (Max) 1MHz | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Channels 2 | Supplier Device Package 8-MSOP |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.74000 | ¥11.74 |
| 10 | ¥8.54300 | ¥85.43 |
| 25 | ¥7.74720 | ¥193.68 |
| 100 | ¥6.86740 | ¥686.74 |
| 250 | ¥6.44760 | ¥1,611.90 |
| 500 | ¥6.19488 | ¥3,097.44 |
| 1,000 | ¥6.11144 | ¥6,111.44 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥5.76703 | ¥14,417.58 |
| 5,000 | ¥5.63463 | ¥28,173.15 |
| 7,500 | ¥5.56832 | ¥41,762.40 |
| 12,500 | ¥5.49487 | ¥68,685.88 |





