74LVC1G126SE-7 | ||
---|---|---|
DigiKey Part Number | 74LVC1G126SE-7DITR-ND - Tape & Reel (TR) 74LVC1G126SE-7DICT-ND - Cut Tape (CT) 74LVC1G126SE-7DIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74LVC1G126SE-7 | |
Description | IC BUF NON-INVERT 5.5V SOT353 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-353 | |
Datasheet | Datasheet | |
EDA/CAD Models | 74LVC1G126SE-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SOT-353 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.63000 | ¥2.63 |
10 | ¥2.17500 | ¥21.75 |
25 | ¥1.81920 | ¥45.48 |
100 | ¥1.15340 | ¥115.34 |
250 | ¥0.89024 | ¥222.56 |
500 | ¥0.75870 | ¥379.35 |
1,000 | ¥0.51588 | ¥515.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.46531 | ¥1,395.93 |
6,000 | ¥0.40463 | ¥2,427.78 |
15,000 | ¥0.34393 | ¥5,158.95 |
30,000 | ¥0.32370 | ¥9,711.00 |
75,000 | ¥0.30347 | ¥22,760.25 |
150,000 | ¥0.26300 | ¥39,450.00 |