NCP177AMX330TCG | ||
---|---|---|
DigiKey Part Number | NCP177AMX330TCGOSTR-ND - Tape & Reel (TR) NCP177AMX330TCGOSCT-ND - Cut Tape (CT) NCP177AMX330TCGOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NCP177AMX330TCG | |
Description | IC REG LINEAR 3.3V 500MA 4XDFN | |
Manufacturer Standard Lead Time | 27 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 4-XDFN (1x1) | |
Datasheet | Datasheet | |
EDA/CAD Models | NCP177AMX330TCG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.175V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 90 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-XDFN (1x1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥2.88100 | ¥28.81 |
25 | ¥2.60080 | ¥65.02 |
100 | ¥1.41780 | ¥141.78 |
250 | ¥1.37064 | ¥342.66 |
500 | ¥1.22878 | ¥614.39 |
1,000 | ¥0.94522 | ¥945.22 |
2,500 | ¥0.85068 | ¥2,126.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.80343 | ¥4,017.15 |
10,000 | ¥0.73255 | ¥7,325.50 |
25,000 | ¥0.68529 | ¥17,132.25 |
50,000 | ¥0.61440 | ¥30,720.00 |
125,000 | ¥0.59076 | ¥73,845.00 |