
SN74LVC2G132DCUR | |
|---|---|
DigiKey Part Number | 296-18802-2-ND - Tape & Reel (TR) 296-18802-1-ND - Cut Tape (CT) 296-18802-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC2G132DCUR |
Description | IC GATE NAND 2CH 2-INP 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 2 Channel Schmitt Trigger 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2G132DCUR Models |
Category | Current - Quiescent (Max) 10 µA |
Mfr | Current - Output High, Low 32mA, 32mA |
Series | Input Logic Level - Low 0.39V ~ 1.87V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.16V ~ 3.33V |
Part Status Active | Max Propagation Delay @ V, Max CL 5ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 8-VSSOP |
Features Schmitt Trigger | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.80000 | ¥3.80 |
| 10 | ¥2.65500 | ¥26.55 |
| 25 | ¥2.36520 | ¥59.13 |
| 100 | ¥2.05260 | ¥205.26 |
| 250 | ¥1.90236 | ¥475.59 |
| 500 | ¥1.81224 | ¥906.12 |
| 1,000 | ¥1.74607 | ¥1,746.07 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.64604 | ¥4,938.12 |
| 6,000 | ¥1.60109 | ¥9,606.54 |
| 9,000 | ¥1.57860 | ¥14,207.40 |
| 15,000 | ¥1.55366 | ¥23,304.90 |
| 21,000 | ¥1.53909 | ¥32,320.89 |
| 30,000 | ¥1.52509 | ¥45,752.70 |










