
TPS2121RUXR | |
|---|---|
DigiKey Part Number | 296-53410-2-ND - Tape & Reel (TR) 296-53410-1-ND - Cut Tape (CT) 296-53410-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2121RUXR |
Description | PWR MGMT BATTERY MGMT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OR Controller Source Selector Switch N-Channel 2:1 12-VQFN-HR (2x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS2121RUXR Models |
Category | Voltage - Supply 2.8V ~ 22V |
Manufacturer Texas Instruments | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Type Source Selector Switch | Package / Case 12-VFQFN |
FET Type N-Channel | Supplier Device Package 12-VQFN-HR (2x2.5) |
Ratio - Input:Output 2:1 | Base Product Number |
Current - Output (Max) 4.5A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.83000 | ¥21.83 |
| 10 | ¥16.21900 | ¥162.19 |
| 25 | ¥14.81080 | ¥370.27 |
| 100 | ¥13.26050 | ¥1,326.05 |
| 250 | ¥12.52172 | ¥3,130.43 |
| 500 | ¥12.18160 | ¥6,090.80 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥11.25627 | ¥33,768.81 |
| 6,000 | ¥11.03462 | ¥66,207.72 |












