
SN74LV32APWR | |
|---|---|
DigiKey Part Number | 296-3819-2-ND - Tape & Reel (TR) 296-3819-1-ND - Cut Tape (CT) 296-3819-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV32APWR |
Description | IC GATE OR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV32APWR Models |
Category | Current - Output High, Low 12mA, 12mA |
Mfr | Input Logic Level - Low 0.5V |
Series | Input Logic Level - High 1.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 20 µA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.89000 | ¥3.89 |
| 10 | ¥2.73700 | ¥27.37 |
| 25 | ¥2.44440 | ¥61.11 |
| 100 | ¥2.12200 | ¥212.20 |
| 250 | ¥1.96752 | ¥491.88 |
| 500 | ¥1.87476 | ¥937.38 |
| 1,000 | ¥1.80934 | ¥1,809.34 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥1.87721 | ¥3,754.42 |
| 4,000 | ¥1.82114 | ¥7,284.56 |
| 6,000 | ¥1.79308 | ¥10,758.48 |
| 10,000 | ¥1.76199 | ¥17,619.90 |
| 14,000 | ¥1.74381 | ¥24,413.34 |
| 20,000 | ¥1.72634 | ¥34,526.80 |









