
TL432IPK | |
|---|---|
DigiKey Part Number | 296-18246-2-ND - Tape & Reel (TR) 296-18246-1-ND - Cut Tape (CT) 296-18246-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL432IPK |
Description | IC VREF SHUNT ADJ 2.2% SOT89-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±2.2% 100 mA SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL432IPK Models |
Category | Current - Output 100 mA |
Manufacturer Texas Instruments | Tolerance ±2.2% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 80 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case TO-243AA |
Voltage - Output (Min/Fixed) 2.495V | Supplier Device Package SOT-89-3 |
Voltage - Output (Max) 36 V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.32000 | ¥2.32 |
| 10 | ¥1.61300 | ¥16.13 |
| 25 | ¥1.42920 | ¥35.73 |
| 100 | ¥1.22640 | ¥122.64 |
| 250 | ¥1.12996 | ¥282.49 |
| 500 | ¥1.07160 | ¥535.80 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥1.02355 | ¥1,023.55 |
| 2,000 | ¥0.98402 | ¥1,968.04 |
| 3,000 | ¥0.96422 | ¥2,892.66 |
| 5,000 | ¥0.94227 | ¥4,711.35 |
| 7,000 | ¥0.92945 | ¥6,506.15 |
| 10,000 | ¥0.91711 | ¥9,171.10 |








