General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
G5CA-1A-E DC24
G5CA-1A-E DC24
Relay Basics - Another Teaching Moment | DigiKey Electronics

G5CA-1A-E DC24

DigiKey Part Number
Z2163-ND
Manufacturer
Manufacturer Product Number
G5CA-1A-E DC24
Description
RELAY GEN PURPOSE SPST 15A 24V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
G5CA-1A-E DC24 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Mfr
Termination Style
PC Pin
Series
Seal Rating
Sealed - Flux Protection
Packaging
Tube
Must Operate Voltage
18 VDC
Part Status
Active
Must Release Voltage
2.4 VDC
Mounting Type
Operate Time
10 ms
Coil Voltage
Release Time
10 ms
Contact Form
SPST-NO (1 Form A)
Operating Temperature
-25°C ~ 70°C
Contact Rating (Current)
15 A
Approval Agency
CQC, CSA, TUV, UR
Switching Voltage
250VAC, 125VDC - Max
Relay Type
Load - Max Switching
3750VA, 1875W
Coil Resistance
2.88 kOhms
Coil Current
8.3 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 745
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥33.04000¥33.04
10¥29.41000¥294.10
25¥28.08320¥702.08
50¥27.12360¥1,356.18
200¥25.29405¥5,058.81
400¥24.42560¥9,770.24
600¥23.93125¥14,358.75
1,000¥23.32243¥23,322.43
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.