
MPM3593GQY-0001-T | |
|---|---|
DigiKey Part Number | 1589-MPM3593GQY-0001-T-ND |
Manufacturer | |
Manufacturer Product Number | MPM3593GQY-0001-T |
Description | HIGH-EFFICIENCY, 45V, 3A, DIGITA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module, Digital DC DC Converter 1 Output 0.8 ~ 12V 3A 3.5V - 45V Input |
Datasheet | Datasheet |
EDA/CAD Models | MPM3593GQY-0001-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Non-Isolated PoL Module, Digital | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 45V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3A | |
Power (Watts) | 36 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, I2C Interface | |
Operating Temperature | -40°C ~ 150°C (With Derating) | |
Efficiency | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 41-PowerLQFN Module | |
Size / Dimension | 0.31" L x 0.24" W x 0.06" H (8.0mm x 6.0mm x 1.6mm) | |
Supplier Device Package | 41-QFN (6x8) | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 640 | ¥41.05230 | ¥26,273.47 |











