21 (17 + 4 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09694015214

DigiKey Part Number
1195-5180-ND
Manufacturer
Manufacturer Product Number
09694015214
Description
CONN D-SUB RCPT 21POS SOLDER CUP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
21 (17 + 4 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
09694015214 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flange Feature
Housing/Shell (Unthreaded)
Mfr
Termination
Solder Cup
Packaging
Bulk
Shell Material, Finish
Steel, Tin Plated
Part Status
Active
Contact Finish
Gold or Gold-Palladium
Connector Style
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Receptacle, Female Sockets
Material Flammability Rating
UL94 V-0
Number of Positions
Current Rating (Amps)
5A
Number of Rows
2
Color
Green
Mounting Type
Dielectric Material
Polyester Thermoplastic, Glass Filled
Shell Size, Connector Layout
4 (DC, C) - 21WA4
Wire Gauge
20 AWG
Contact Type
Signal and Coax or Power (Not Included)
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥145.72000¥145.72
10¥123.81800¥1,238.18
25¥116.06120¥2,901.53
50¥110.52020¥5,526.01
100¥105.24730¥10,524.73
250¥98.66304¥24,665.76
500¥93.95990¥46,979.95
Manufacturers Standard Package