
09691827140 | |
|---|---|
DigiKey Part Number | 1195-8010-ND |
Manufacturer | |
Manufacturer Product Number | 09691827140 |
Description | D SUB MIXED FE CR CRIMP COAX 50 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Coax Pin, Socket Center Gold RG-174, 188A, 316 Crimp Machined |
Datasheet | Datasheet |
EDA/CAD Models | 09691827140 Models |
Category | Wire Gauge RG-174, 188A, 316 |
Manufacturer HARTING | Contact Termination Crimp |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Type Coaxial | Contact Finish Thickness 8.00µin (0.203µm) Inner, 8.00µin (0.203µm) Outer |
Contact Type Coax Pin, Socket Center | Termination Finish Gold, Tin |
Contact Form Machined | Termination Finish Thickness 8.00µin (0.203µm) Inner, 196.9µin (5.00µm) Outer |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥65.42000 | ¥65.42 |
| 20 | ¥52.89900 | ¥1,057.98 |
| 40 | ¥50.37250 | ¥2,014.90 |
| 60 | ¥48.95017 | ¥2,937.01 |
| 100 | ¥47.21750 | ¥4,721.75 |
| 260 | ¥44.13950 | ¥11,476.27 |
| 500 | ¥42.15052 | ¥21,075.26 |
| 1,000 | ¥40.14066 | ¥40,140.66 |















