
09694000088 | |
|---|---|
DigiKey Part Number | 1195-5178-ND |
Manufacturer | |
Manufacturer Product Number | 09694000088 |
Description | CONN D-SUB HOUSING RCPT 8POS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, Combo Connector 8 (Coax or Power) Position |
Datasheet | Datasheet |
EDA/CAD Models | 09694000088 Models |
Category | Shell Size, Connector Layout 4 (DC, C) - 8W8 |
Manufacturer HARTING | Contact Type Coax or Power |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Flange Feature Housing/Shell (Unthreaded) |
Connector Style D-Sub, Combo | Shell Material, Finish Steel, Tin Plated |
Connector Type Receptacle for Female Contacts | Operating Temperature -55°C ~ 125°C |
Number of Positions 8 (Coax or Power) | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Number of Rows 1 | Note Contacts Sold Separately |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥49.43000 | ¥49.43 |
| 10 | ¥42.02500 | ¥420.25 |
| 25 | ¥39.38680 | ¥984.67 |
| 50 | ¥37.50620 | ¥1,875.31 |
| 100 | ¥35.71540 | ¥3,571.54 |
| 250 | ¥33.47960 | ¥8,369.90 |
| 500 | ¥31.88240 | ¥15,941.20 |
| 1,000 | ¥30.36183 | ¥30,361.83 |
| 2,500 | ¥28.46330 | ¥71,158.25 |










