
09694100088 | |
|---|---|
DigiKey Part Number | 1195-2878-ND |
Manufacturer | |
Manufacturer Product Number | 09694100088 |
Description | CONN D-SUB HOUSING PLUG 8POS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub, Combo Connector 8 (Coax or Power) Position |
Datasheet | Datasheet |
EDA/CAD Models | 09694100088 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | D-Sub, Combo | |
Connector Type | Plug for Male Contacts | |
Number of Positions | 8 (Coax or Power) | |
Number of Rows | 1 | |
Shell Size, Connector Layout | 4 (DC, C) - 8W8 | |
Contact Type | Coax or Power | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | Grounding Indents | |
Shell Material, Finish | Steel, Tin Plated | |
Shell Finish Thickness | - | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | - | |
Dielectric Material | Polyester, Glass Filled | |
Color | - | |
Note | Contacts Not Included |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥45.33000 | ¥45.33 |
| 10 | ¥38.52100 | ¥385.21 |
| 25 | ¥36.10920 | ¥902.73 |
| 50 | ¥34.38360 | ¥1,719.18 |
| 100 | ¥32.74210 | ¥3,274.21 |
| 250 | ¥30.69236 | ¥7,673.09 |
| 500 | ¥29.22800 | ¥14,614.00 |
| 1,000 | ¥27.83396 | ¥27,833.96 |
| 2,500 | ¥26.09342 | ¥65,233.55 |







