
09692817422 | |
|---|---|
DigiKey Part Number | 1195-2856-ND |
Manufacturer | |
Manufacturer Product Number | 09692817422 |
Description | CONN D-SUB PIN SLDR CUP GOLD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold Solder Cup Machined |
Datasheet | Datasheet |
EDA/CAD Models | 09692817422 Models |
Category | Contact Termination Solder Cup |
Manufacturer HARTING | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 31.5µin (0.80µm) |
Part Status Active | Termination Finish Gold |
Type Power | Termination Finish Thickness 8.00µin (0.203µm) |
Contact Type Male Pin | Base Product Number |
Contact Form Machined |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥25.72000 | ¥25.72 |
| 10 | ¥21.86600 | ¥218.66 |
| 25 | ¥20.49320 | ¥512.33 |
| 50 | ¥19.51220 | ¥975.61 |
| 100 | ¥18.58020 | ¥1,858.02 |
| 300 | ¥17.19387 | ¥5,158.16 |
| 500 | ¥16.58514 | ¥8,292.57 |
| 1,000 | ¥15.79396 | ¥15,793.96 |
| 2,500 | ¥14.80587 | ¥37,014.68 |













